Traco Power TXM 150-112

AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid
$ 68.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TXM 150-112.

Inventory History

3 month trend:
-6.39%

CAD Models

Download Traco Power TXM 150-112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-03-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaPAH150S48-12/V
Module DC-DC 1-OUT 12V 12.5A 150W 9-Pin Half-Brick
TDK-LambdaPAH150S48-12
DC DC CONVERTER 12V 150W / Isolated Module DC DC Converter 1 Output 12V 12.5A 36V - 76V Input
Mean WellRSP-150-12
AC to DC Switching Enclosed Power Supply with PFC Function 12 Volts 12.5 Amps 150 Watts
Mean WellRS-150-12
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 150 W, 12 VDC, 12.5 A
Mean WellEPP-150-12
Switching Power Supplies 100.8W 12V 8.4A 150W w/forced air
Murata Power SolutionsUEE-12/12.5-D48NB-C
Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 8-Pin 1/8-Brick T/R/Tray

Descriptions

Descriptions of Traco Power TXM 150-112 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid
TracoPower TXM 150-112 SMPSU 150W 12V 12.5A Compact Metal Casing High Efficiency
Power supply module,Power Supplies ROHS
AC/DC Power Supply Single-OUT 12V 12.5A 150W 7-Pin
Power supply, 12 VDC, 12.5 A, 150 W, TXM 150-112
150W AC/DC POWER SUPPLY IN A CHASSIS MOUNT METAL CASE
150 Watt AC/DC, industrial, 85-264 VAC input, 3000 VAC isolation, cost efficient, without fan, metal enclosure, chassis mount
Traco Power
12Vdc 12.5A, 12 Volt Power Supply
Power Supply, Ac-Dc, 12V, 12.5A; No. Of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Output 1:12V; Output Current - Output 1:12.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Traco Power TXM150-112

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXM150-112