TDK-Lambda PAH150S48-12/V

Module DC-DC 1-OUT 12V 12.5A 150W 9-Pin Half-Brick
$ 121.89
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH150S48-12/V.

TDK-Lambda

Datasheet31 pages18 years ago

IHS

Sager Power Systems

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-11-15
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAH75S48-12/V
Module DC-DC 1-OUT 12V 6.3A 75.6W 9-Pin Half-Brick
TDK-LambdaPAH50S48-12/P
Module DC-DC 1-OUT 12V 4.2A 50.4W 9-Pin Half-Brick
TDK-LambdaPAH75S48-12
DC-DC Converters, Power module type (with baseplate), Output: 75.6W, 12V, Isolated type
Murata Power SolutionsUEE-12/12.5-D48NB-C
Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 8-Pin 1/8-Brick T/R/Tray
Advanced EnergyALO10B48-L
Isolated Through Hole DC/DC Converter, Industrial, 2:1, 120 W, 1 Output, Fixed, 12 V, 10 A
Advanced EnergyAEO10B48N-6L
Isolated Through Hole DC/DC Converter, Industrial, 2:1, 120 W, 1 Output, Fixed, 12 V, 10 A

Descriptions

Descriptions of TDK-Lambda PAH150S48-12/V provided by its distributors.

Module DC-DC 1-OUT 12V 12.5A 150W 9-Pin Half-Brick
Dc/dc Ps Sgl-Out 12V 12.5A 150W 9Pin Rohs Compliant: Yes
DC-DC Regulated Power Supply Module
IC,PAH150S48-12/V,DC/DC,SNGL-O UT,12V,12.5A,150W <AZ
150 W, 36 -76 VDC VIN, SINGLE OUTPUT, 12 VDC@12.5 A DC-DC CONVERTER
Isolated DC/DC Converters 150W 12V 12.5A
DC-DC Converters, Power module type (with baseplate), Output: 150W, 12V, Isolated type, Option: Negative logic ON/OFF control, Auto-reset OVP

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH150S48-12-V
  • PAH150S48-12/V.