Traco Power TSR 1-2425

1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
$ 8.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSR 1-2425.

Sager Electronics

Datasheet3 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
+14.24%

CAD Models

Download Traco Power TSR 1-2425 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTSR 1-2418
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco PowerTSR 1-2415
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco PowerTSR 1-2433
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Recom PowerR-78B3.3-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-32; V. Out: 3.3; mA. Out: 1000
Recom PowerR-78B15-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 20-32; V. Out: 15; mA. Out: 1000
Recom PowerR-78B1.8-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-26; V. Out: 1.8; mA. Out: 1000

Descriptions

Descriptions of Traco Power TSR 1-2425 provided by its distributors.

1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco Power
Non Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, 1, 2.5 W, 2.5 V, 1 A Rohs Compliant: Yes |Traco Power TSR 1-2425
CONVERTER, DC/DC, 24V/2.5V, 1A, SIP; No. of Outputs: 1 Output; Output Power Max: 2.5W; Output Voltage Nom.: 2.5V; Output Current Max: 1A; DC / DC Converter Output Type: Fixed; DC / DC Converter Mounting: Through Hole; Input Vo
Outputs = 1 / Output Voltage V = 2.5 / Output Current A = 1 / Input Voltage Min. V = 4.6 / Input Voltage Max. V = 36 / Output Type = Fixed / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 87 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / MTBF h = 5350000 / Length mm = 11.7 / Width mm = 7.5 / Height mm = 10.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSR1-2425