Recom Power R-78B15-1.0

1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 20-32; V. Out: 15; mA. Out: 1000
$ 9.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-78B15-1.0.

Electro Sonic

Datasheet7 pages6 years ago

Master Electronics

Recom Power

element14 APAC

Farnell

Inventory History

3 month trend:
+4.11%

CAD Models

Download Recom Power R-78B15-1.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR-78B1.8-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-26; V. Out: 1.8; mA. Out: 1000
Recom PowerR-781.8-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-18; V. Out: 1.8; mA. Out: 1000
Recom PowerR-78B2.5-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-32; V. Out: 2.5; mA. Out: 1000
Traco PowerTSR 1-2433
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco PowerTSR 1-2418
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco PowerTSR 1-2425
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3

Descriptions

Descriptions of Recom Power R-78B15-1.0 provided by its distributors.

1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 20-32; V. Out: 15; mA. Out: 1000
DC-DC CONVERTER, 15V, 1A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage Nom.: 15V; Output Current Max: 1A; DC / DC Converter Output Type: Fixed; DC / DC Converter Mounting: Through Hole; Input Voltage DC Min:
Dc/Dc Converter, 15W, 15V, 1A, Sip; Tipo De Conversor Dc/Dc:Sip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Núm. De Salidas:1; Potencia De Salida Máx.:15W; Corriente De Salida Máx.:1A; Tensión De Entrada Dc Mín.:20V |Recom Power R-78B15-1.0
Outputs = 1 / Output Voltage V = 15 / Output Current A = 1 / Input Voltage Min. V = 20 / Input Voltage Max. V = 32 / Output Type = Fixed / Rated Power W = 15 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 97 / Ripple & Noise (V) mV = 25 / Protection Type = Short-Circuit Protection / MTBF h = 8593000 / Length mm = 11.5 / Width mm = 8.5 / Height mm = 17.5

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099157
  • R-78B15-1.0.