Traco Power TSR 0.5-2450SM

0.5 Amp POL switching regulator, 4.75 to -32 VDC input, pos.-pos. circuit, SMD package
$ 6.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSR 0.5-2450SM.

Sager Electronics

Datasheet4 pages6 years ago

Sager Power Systems

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-23.02%

CAD Models

Download Traco Power TSR 0.5-2450SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerSR05S05
DC/DC Converter, Regulated, ITE, 1 Output, 2.5 W, 5 V, 500 mA, SR Series
Module DC-DC 1-OUT 5V 0.5A 2.5W 3-Pin SIP Module
Murata Power Solutions7805SRH-C
7805SR Series 0.5 A Single Output 5 V DC/DC High-Efficiency Switching Regulator
Murata Power SolutionsNMG1205SC
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Murata Power SolutionsNMG2405SC
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid

Descriptions

Descriptions of Traco Power TSR 0.5-2450SM provided by its distributors.

0.5 Amp POL switching regulator, 4.75 to -32 VDC input, pos.-pos. circuit, SMD package
Traco Power
DC/DC converter, 6.5-32 VDC, 2.5 W, 1 output, 5 VDC, 94 % efficiency, TSR 0.5-2450SM
DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid
NON-ISOLATED DC/DC CONVERTER, HIGH EFFICIENCY, ADJUSTABLE OUTPUT, SMD PACKAGE
Module DC-DC 24VIN 1-OUT 5V 0.5A 10-Pin SMD Module
5Vdc 0.5A, Switching Regulator Non-Isolated SMD Package
SMD-10P,15.3x9.6mm DC-DC Power Modules ROHS
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
TRACOPOWER , TSR , 5V , 6.5 ¡ú 32V
TRACOPOWER TSR 0.5-2450SM スイッチングレギュレータ
Dc-Dc Converter, 5V, 0.5A; No. Of Outputs:1 Output; Output Power Max:2.5W; Output Voltage Nom.:5V; Output Current Max:500Ma; Dc/Dc Converter Output Type:Fixed, Adjustable; Dc/Dc Converter Mounting:Surface Mount Device; Input Rohs Compliant: Yes |Traco Power TSR 0.5-2450SM
Outputs = 1 / Output Voltage V = 5 / Output Current mA = 500 / Input Voltage Min. V = 6.5 / Input Voltage Max. V = 32 / Output Type = Fixed / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Efficiency % = 94 / Ripple & Noise (V) mV = 40 / Protection Type = Over Temperature Protection / Protection Type = Short Circuit Protection / MTBF h = 2000000 / Length mm = 15.3 / Width mm = 9.6 / Height mm = 9.24

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSR0.5-2450SM