Traco Power TMV 1215SHI

DC/DC converter, 10.8-13.2 VDC, 1 W, 1 output, 15 VDC, 79 % efficiency, TMV 1215SHI
$ 6.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMV 1215SHI.

Sager Power Systems

Datasheet3 pages7 years ago

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
-1.46%

CAD Models

Download Traco Power TMV 1215SHI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Murata Power SolutionsMEJ1S2415SC
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMEJ1S0515SC
Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin SIP
Murata Power SolutionsMEJ1S1215SC
Module DC-DC 12VIN 1-OUT 15V 0.066A 1W 4-Pin SIP
XP PowerIV1215SA
Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 15 V
XP PowerIV2415SA
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerIE2415S
DC-DC Unregulated Power Supply Module, 1 Output, 0.99W, Hybrid

Descriptions

Descriptions of Traco Power TMV 1215SHI provided by its distributors.

DC/DC converter, 10.8-13.2 VDC, 1 W, 1 output, 15 VDC, 79 % efficiency, TMV 1215SHI
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 12VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Module
15Vdc 0.066A, DC-DC Converter SIP-7 Package I/O Isolation 5200 Volt
1W DC/DC CONVERTER ISOLATED, UNREGULATED IN A PCB MOUNT PLASTIC CASE
1 Watt DC/DC converter, industrial, ±10% input, unregulated, 5200 VDC I/O-siolation, encapsulated, SIP-7 package
Traco Power
TRACOPOWER DCDC, TMV HI, 10.8 ¡ú 13.2 V , 15V , 1W
SIP,19.5x7.5mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 0.066A, 15V, 1W; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:1:1; Output Power Max:1W; No. of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:66mA; Width:7.5mm RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 66 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 79 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 5.2 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.5 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMV-1215SHI
  • TMV1215SHI