What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MEJ1S2415SC

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 7.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEJ1S2415SC.

IHS

Datasheet2 pages3 years ago

element14 APAC

Sager Electronics

Sager Power Systems

Ciiva

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Murata Power SolutionsMEJ1S2412SC
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin SIP
XP PowerIV2415SA
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsNME2415SC
NME Series 1 W Single Output 15 V Isolated Through Hole DC/DC Converter
Murata Power SolutionsMEV1S2415SC
MEV1 Series 1 W 15 Vout 67 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MEJ1S2415SC provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata DCDCConverter, MEJ2series, 21.6 ¡ú 26.4 V DC input, 15V DC output, 1W
Conv DC-DC Single Step Down 21.6V to 26.4V 4-Pin SIP Tube
Isolated Module DC DC Converter 1 Output 15V
Isolated DC/DC Converters - Through Hole 21.6V-26.4V 66MA
DC/DC TH 1W 24-15V Single 5.2KV
DC/DC CONVERTER, 0.066A, 15V, 1W; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:21.6V; Input Voltage DC Max:26.4V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max:66mA; Output Power Max:1W; DC / DC Converter Mounting:SIP; Depth:19.65mm; Width:9.95mm; Height:12.65mm; Input Voltage:24V; Output Current:66mA; Output Voltage:15V; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc