Traco Power TMV 1212D

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/0.042A 1W 5-Pin SIP
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMV 1212D.

Sager Power Systems

Datasheet3 pages7 years ago

IHS

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+7.41%

CAD Models

Download Traco Power TMV 1212D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNKA1212SC
Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEV1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Murata Power SolutionsMEV1D0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube

Descriptions

Descriptions of Traco Power TMV 1212D provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/0.042A 1W 5-Pin SIP
DC converter, 10.8-13.2 VDC, 1 W, 2 outputs, ±12 VDC, 74 % efficiency, TMV 1212D
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Dc-Dc Converter, 2 O/P, 1W Rohs Compliant: Yes |Traco Power TMV 1212D
Dual O/P, DC-DC Converter SIP-7 Package I/O Isolation 3000 Volt
1W DC/DC CONVERTER ISOLATED, UNREGULATED IN A PCB MOUNT PLASTIC CASE
1 Watt DC/DC converter, industrial, ±10% input, unregulated, 3000 VDC I/O-siolation, encapsulated, SIP-7 package
Traco Power
TRACOPOWER DCDC, TMV, 10.8 ¡ú 13.2 V , ¡À12V , 1W
SIP,19.5x6.1mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 42 / Output Voltage 2 V = -12 / Output Current 2 mA = 42 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 74 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 3 / MTBF h = 2000000 / Length mm = 6.1 / Width mm = 19.5 / Height mm = 12.5

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMV1212D