Descriptions of Traco Power TMV 1209SHI provided by its distributors.
DC-DC Unregulated Power Supply Module, 1 Output, 0.999W, Hybrid
DC/DC converter, 10.8-13.2 VDC, 1 W, 1 output, 9 VDC, 76 % efficiency, TMV 1209SHI
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Module
ISO DC-DC CONVERTER, VIN 10.8 TO 13.2VDC, VOUT 9VDC, I/O ISOLATION 5200VDC
9Vdc 0.111A, DC-DC Converter SIP-7 Package I/O Isolation 5200 Volt
1 Watt DC/DC converter, industrial, ±10% input, unregulated, 5200 VDC I/O-siolation, encapsulated, SIP-7 package
Traco Power
TRACOPOWER DCDC, TMV HI, 10.8 ¡ú 13.2 V , 9V , 1W
SIP,19.5x7.5mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
TRACOPOWER TMV 1209SHI DCDC转换器
RS APAC
Dc-Dc Converter, 9V, 0.111A; No. Of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:9V; Output Current - Output 1:111Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Traco Power TMV 1209SHI
Outputs = 1 / Output Voltage 1 V = 9 / Output Current 1 mA = 111 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 76 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 5.2 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.5 / Height mm = 10.2