XP Power IE1209S

Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
$ 4.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE1209S.

IHS

Datasheet1 page5 years ago

TME

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMEE1S1209SC
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP
Murata Power SolutionsMER1S1209SC
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMEV1S1209SC
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube

Descriptions

Descriptions of XP Power IE1209S provided by its distributors.

Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
DC-DC Unregulated Power Supply Module, 1 Output, 0.999W, Hybrid
XP Power DCDCConverter, IEseries, 10.8 → 13.2 V DC input, 9V DC output, 1W
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Module
DC-DC CONVERTER 1W ISOLATED SINGLE OUTPUT
DC-DC CONVERTER, 9V, 0.111A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 9V; Output Current - Output 1: 111mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 9 / Output Current 1 mA = 111 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 77 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • IE1209S.