Traco Power TMR 6-4819WI

DC DC CONVERTER 9V 6W / Isolated Module DC DC Converter 1 Output 9V 666mA 18V - 75V Input
$ 23.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 6-4819WI.

Sager Electronics

Datasheet4 pages6 years ago

TME

Newark

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.30%

CAD Models

Download Traco Power TMR 6-4819WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNCS3S4805SC
NCS3 Series 3 W 48 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
XP PowerIT4805SA
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input
XP PowerIM4812SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerIT4803SA
DC-DC Regulated Power Supply Module, 1 Output, 2.31W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Murata Power SolutionsNCS3S4812SC
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Traco Power TMR 6-4819WI provided by its distributors.

DC DC CONVERTER 9V 6W / Isolated Module DC DC Converter 1 Output 9V 666mA 18V - 75V Input
Dc-Dc Converter, 9V, 0.666A, Sip; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:4:1; Output Power Max:6W; No. Of Outputs:1 Output; Output Voltage - Output 1:9V; Output Current - Output 1:666Ma; Width:9.1Mm Rohs Compliant: Yes |Traco Power TMR 6-4819WI
DC/DC CONVERTER, 6W, 9V, 0.666A; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:18V; Input Voltage DC Max:75V; No. of Outputs:1; Output Voltage Nom.:9V; Output Current Max:666mA; Output Power Max:6W; DC / DC Converter Mounting:Through Hole; Depth:21.8mm; Width:9.1mm; Height:11.2mm
Outputs = 1 / Output Voltage 1 V = 9 / Output Current 1 mA = 666 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 85 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 2900000 / Length mm = 21.8 / Width mm = 9.1 / Height mm = 11.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR 6-4819 WI
  • TMR6-4819WI