Traco Power TMR 6-2410WI

DC-DC Regulated Power Supply Module, 1 Output, 4.95W, Hybrid
$ 23.002
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 6-2410WI.

Sager Electronics

Datasheet4 pages6 years ago

TME

Newark

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.90%

CAD Models

Download Traco Power TMR 6-2410WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.002
$ 27.873
Stock
18,037
16,160
Authorized Distributors
6
6
Case/Package
SMA
SMA
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
9 V
9 V
Max Input Voltage
36 V
36 V
Output Voltage
3.3 V
-
Output Current
1.3 A
-
Output Power
6 W
6 W
Isolation Voltage
1500 Vrms
-
Efficiency
81 %
81 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNCS3S1203SC
Module DC-DC 12VIN 1-OUT 3.3V 0.25A 2.31W 6-Pin SIP Module
XP PowerIM2403SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerIT2403SA
DC-DC Regulated Power Supply Module, 1 Output, 2.31W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerIP2403SA
DC-DC Regulated Power Supply Module, 1 Output, 2.31W, Hybrid
Recom PowerRS-243.3SZ/H3
Module DC-DC 24VIN 1-OUT 3.3V 0.5A 2W Medical 7-Pin SIP Tube

Descriptions

Descriptions of Traco Power TMR 6-2410WI provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 4.95W, Hybrid
Dc-Dc Converter, 3.3V, 1.5A, Sip; Power Supply Applications:Ite; Input Ratio:4:1; Output Power Max:6W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:1.5A; Output Voltage - Output 2:-; Width:9.1Mm Rohs Compliant: Yes |Traco Power TMR 6-2410WI
DC/DC CONVERTER, 6W, 3.3V, 1.5A; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:9V; Input Voltage DC Max:36V; No. of Outputs:1; Output Voltage Nom.:3.3V; Output Current Max:1.5A; Output Power Max:6W; DC / DC Converter Mounting:Through Hole; Depth:21.8mm; Width:9.1mm; Height:11.2mm
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 A = 1.5 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 2900000 / Length mm = 21.8 / Width mm = 9.1 / Height mm = 11.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR 6-2410 WI
  • TMR6-2410WI