Traco Power TMR 6-2410

DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
$ 21.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 6-2410.

Sager Electronics

Datasheet4 pages6 years ago

Sager Power Systems

Farnell

TME

Newark

Inventory History

3 month trend:
-8.67%

CAD Models

Download Traco Power TMR 6-2410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Recom PowerRSO-243.3S
Module DC-DC 24VIN 1-OUT 3.3V 0.3A 1W 7-Pin SIP Module Tube
Recom PowerRS3-243.3S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 600
Recom PowerRS3-243.3S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 600
TDK-LambdaPV1R5-24-5
Module DC-DC 24VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP
Murata Power SolutionsNMF2415SC
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 5-Pin SIP
Murata Power SolutionsNMF2412SC
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 5-Pin SIP

Descriptions

Descriptions of Traco Power TMR 6-2410 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 6 W, 3.3 V, 1.3 A Rohs Compliant: Yes |Traco Power TMR 6-2410
DC/DC CONVERTER, 1 O/P, 1.3A, 3.3V; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 1.3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 A = 1.3 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 2100000 / Length mm = 21.8 / Width mm = 9.1 / Height mm = 11.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR6-2410