Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NMF2412SC

Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 5-Pin SIP

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMF2412SC.

IHS

Datasheet7 pages4 years ago

Newark

Ciiva

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-03-31
LTD Date2022-08-31

Related Parts

Murata Power SolutionsNMF2415SC
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 5-Pin SIP
Murata Power SolutionsNMR119C
Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S2412SC
MEE1 Series 1 W 24 V Input 12 V Single Output Isolated DC/DC Converter

Descriptions

Descriptions of Murata Power Solutions NMF2412SC provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 5-Pin SIP
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W SINGLE REG 24-12V Single Output
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Adj, Fixed, 12 V, 83 mA, Regulated, SIP
CONVERTER, DC/DC, SIL, 1W, 12V
CONVERTER, DC/DC, SIL, 1W, 12V; DC/DC Converter O/P Type:Single; No. of Outputs:1; Voltage, Output:12V; Output Current:83mA; Power Rating:1W; Supply Voltage:24V; Mounting Type:THT; External Depth:6mm; External Length / Height:10mm; Width, External:19.5mm; Efficiency:50%; Flammability Rating:UL94V-0; Power Density:0.85W/cm³; Regulation, Load:1.5%; Tolerance, Input Voltage +:5%; Tolerance, Output Voltage +:10%; Tolerance, Output Voltage -:7.5%; Voltage, Input:24V dc; Voltage, Isolation:1kV; Voltage, Output Ripple and Noise pk-pk:60mV
The NMF series of DC/DC converters is used where a tightly regulated supply is required. They are ideal for situations where the intput voltage is not tightly controlled. The output trim pin makes the device particularly suitable for applications requiring a programmable output voltage. The 5V output version can be used to give a regulated output, adjustable between 1.2V and 5.0V with a single resistor.

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc