Descriptions of Traco Power TMR 4811 provided by its distributors.
Module DC-DC 48VIN 1-OUT 5V 0.4A 2W 7-Pin SIP
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 36 TO 75VDC, VOUT 5VDC, I/O ISOLATION 1600VDC
DC/DC converter, 36-75 VDC, 2 W, 1 output, 5 VDC, 78 % efficiency, TMR 4811
2 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-8
Traco Power
5Vdc 0.4A, DC/DC Converter SIP-8 Package Wide 2:1 Input Range
Power supply module,Power Supplies ROHS
TRACOPOWER DCDC, TMR 2, 36 ¡ú 75 V , 5V , 2W
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, ISO POL, 1 O/P, 2W, 400mA, 5V; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:2:1; Output Power Max:2W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:400mA RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 400 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 36 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP-8 / Efficiency % = 78 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 4900000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years