Recom Power RS-4805S

2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 36-72; V. Out: 05; mA. Out: 400
$ 19.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-4805S.

Electro Sonic

Datasheet3 pages9 years ago

TME

Sager Electronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
-60.98%

CAD Models

Download Recom Power RS-4805S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRSO-4805S
Module DC-DC 48VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
Murata Power SolutionsNDL4809SC
DC/DC Power Supply Single-OUT 9V 0.222A 2W 7-Pin SIP Tube
Recom PowerRS3-4805S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 600
Recom PowerRS-4812S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: 12; mA. Out: 166

Descriptions

Descriptions of Recom Power RS-4805S provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 400
Module DC-DC 48VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
RECOM ISOLATED DC-DC CONVERTER, VIN 36 TO 72V DC, VOUT 5V DC, I/O ISOLATION 500V AC
Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 36-72Vin 5Vout
RS Series 2 W Single Output 5 V DC/DC Converter - SIP-8
Recom DCDC Converter, RS Series, 36-72V In, 5V Out, 2W
DC/DC Conv 36-72V:5V 400mA 2W SIP8
CONVERTER, DC/DC, 2W, 05V, SIP8; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 5V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
DUAL PORT USB TYPE-C AND USB PD
High power-density, an industrial temperature range of -40°C to +100°C and extra features like Remote-On-Off- control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000726
  • RS4805S