Traco Power TMR 3-2412WI

DC DC CONVERTER 12V 3W / Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input
$ 21.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 3-2412WI.

Sager Electronics

Datasheet4 pages6 years ago

Farnell

Sager Power Systems

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
+78.72%

CAD Models

Download Traco Power TMR 3-2412WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-03-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRSO-2405SZ
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
Recom PowerRS3-1212S
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Traco PowerTMR 3-1212
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Recom PowerRS3-2412S
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Traco PowerTMR 3-0512
DC DC CONVERTER 12V 3W / Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 9V Input
Traco PowerTMR 3-4812WI
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 7-Pin SIP

Descriptions

Descriptions of Traco Power TMR 3-2412WI provided by its distributors.

DC DC CONVERTER 12V 3W / Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin SIP
Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 250Ma, 12V; Power Supply Approvals:Ite; Input Ratio:4:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:250Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TMR 3-2412WI
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 82 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 3400000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR3-2412WI