Traco Power TMH 0505D

2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
$ 5.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMH 0505D.

Sager Electronics

Datasheet3 pages7 years ago
Datasheet4 pages1 year ago

IHS

RS (Formerly Allied Electronics)

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-4.08%

CAD Models

Download Traco Power TMH 0505D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRKZ-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W Medical 5-Pin SIP Tube
Recom PowerRD-0505D/P
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-200
Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP
Traco PowerTMA 0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP
Recom PowerRB-0505D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-100

Descriptions

Descriptions of Traco Power TMH 0505D provided by its distributors.

2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco Power
DC-DC CONVERTER, ISO POL, 2 O/P, 2W, 5V, -5V; Power Supply Applications:ITE; Input Ratio:1:1; Output Power Max:2W; No. of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Output Voltage - Output 2:-5V RoHS Compliant: Yes
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Voltage 2 V = -5 / Output Current 2 mA = 200 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 77 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.5 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMH0505D