Traco Power TMP 30105C

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
$ 62.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMP 30105C.

Sager Electronics

Datasheet9 pages8 years ago

Sager Power Systems

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.25%

CAD Models

Download Traco Power TMP 30105C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Mean WellDR-4505
Din Rail Mount Power Supply, Fixed, 85 V, 264 V, 25 W, 5 V, 5 A Rohs Compliant: Yes
Mean WellDR-60-5
DR-60 Series 32.5 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply
Mean WellMDR-40-24
MDR-40 Series 40 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Murata Power SolutionsUEI30-050-Q12P-C
Module DC-DC 24VIN 1-OUT 5V 6A 30W Automotive 6-Pin Case C-80 Tray
Module DC-DC 24VIN 1-OUT 5V 6A 30W Automotive 6-Pin Case C-80 Tray
TDK-LambdaCCG302405S
Module DC-DC 1-OUT 5V 6A 30W 6-Pin DIP

Descriptions

Descriptions of Traco Power TMP 30105C provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
30 Watt AC/DC modules, industrial, 85-264 VAC input, low profile plastic casing, 3000 VAC I/O-isolation, encapsulated, Chassis mount
Traco Power
Ac-Dc Converter, Enclosed, 1 O/P, 30W, 6A, 5V; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:30W; Output Voltage - Output 1:5V; Output Current - Output 1:6A; Output Voltage - Output 2:-; Height:25.6Mm Rohs Compliant: Yes |Traco Power TMP 30105C
DC Power Supply AC input voltage: 85...264 VAC DC input voltage: 120...370 VDC Input frequency: 47...440 Hz Output current 1: 6 A Output voltage 1: 5 VDC Output current limitation: typ. 120% (foldback) Residual ripple: <75 mV PP (12, 15, 24, 48 VDC <150 mV PP ) System deviation, load: 1.0% max. (output 2 and 3: 3% max.) System deviation, supply: 1.0% max.

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP 30105C.
  • TMP30105C