Traco Power TMLM 20112

AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
$ 45.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMLM 20112.

Sager Power Systems

Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

TME

Inventory History

3 month trend:
-14.59%

CAD Models

Download Traco Power TMLM 20112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.50
Introduction Date2005-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced EnergyAEE01B36-LS
Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin
Advanced EnergyAEE01B18-LS
Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin
Recom PowerRP15-2412SA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: 1300
Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin
TDK-LambdaPXD20-12S12
Module DC-DC 12VIN 1-OUT 12V 1.67A 20W 5-Pin
Advanced EnergyAEE00B48-M
Module DC-DC 1-OUT 12V 0.835A 10W 5-Pin DIP

Descriptions

Descriptions of Traco Power TMLM 20112 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
20 Watt AC/DC modules, industrial, 85-264 VAC input, encapsulated, PCB mount
Traco Power
12V 90VAC~264VAC 1.66A 20W 82% DIP,52.4x27.2mm AC-DC Power Modules ROHS
12Vdc 1.66A, 12V PCB Mounting Power Supply Encapsulated
AC/DC Power Supply Single-OUT 12V 1.66A 20W 4-Pin
20W AC/DC POWER SUPPLY IN A PCB MOUNT PLASTIC CASE
AC/DC converter, 90-264 V, 20 W, 1 output, 24 V
TRACOPOWER 20W, TMLM, 12V 1.66A, 1
PSU, AC/DC, 12V, 1.7A, 20W, MODULE; No. of Outputs:1; Output Voltage:12V; Output Current:1.66A; Power Rating:20W; Input Voltage Range VAC:90V AC to 264V AC; Input Voltage Range VDC:120V DC to 370V DC; Length:36.5mm; Width:27mm; Height:17.1mm; Input Frequency:440Hz; Input Voltage:90V AC to 264V AC / 120V DC to 370V DC

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMLM20112