Advanced Energy AEE00B48-M

Module DC-DC 1-OUT 12V 0.835A 10W 5-Pin DIP
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for AEE00B48-M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy AEE00B48-M.

IHS

Datasheet5 pages6 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-03-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsRBC-12/17-D48NB-C
Module DC-DC 48VIN 1-OUT 12V 17A 210W 5-Pin Quarter-Brick
DC-DC Converters, Power module type, Output: 300W, 12V, Isolated type, With baseplate
DC-DC Converters, Power module type (with baseplate), Output: 379.5W, 11.5V, Isolated type
Murata Power SolutionsUEI25-120-D48N-C
Module DC-DC 48VIN 1-OUT 12V 2.1A 25.2W 6-Pin T/R
DC-DC Regulated Power Supply Module, 1 Output, 25.45W, Hybrid
TDK-LambdaPXD20-48S12
DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type

Descriptions

Descriptions of Advanced Energy AEE00B48-M provided by its distributors.

Module DC-DC 1-OUT 12V 0.835A 10W 5-Pin DIP
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Isolated DC/DC Converters 10W 36-75Vin Single 12V@0.835A
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 10 W, 1 Output, Fixed, 12 V, 835 mA, Regulated, DIP
DC-DC CONVERTER, MEDICAL, 12V, 0.835A
Dc-Dc Converter, Medical, 12V, 0.835A; Output Power Max:10W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:835Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:25.4Mm |Artesyn Embedded Technologies AEE00B48-M

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy