Traco Power TMDC 60-2415

24Vdc 2.5A, DC-DC Converter Chassis Mount, Screw Terminal Ultra Wide 4: 1 Input Range
$ 73.61
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMDC 60-2415.

Sager Electronics

Datasheet4 pages6 years ago

TME

element14 APAC

Newark

Sager Power Systems

Inventory History

3 month trend:
-12.01%

CAD Models

Download Traco Power TMDC 60-2415 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerDTE6024S12
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
XP PowerDTE6024S48
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 60 W, 1 Output, 48 V
XP PowerDTE6024S24
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 60 W, 1 Output, 24 V

Descriptions

Descriptions of Traco Power TMDC 60-2415 provided by its distributors.

24Vdc 2.5A, DC-DC Converter Chassis Mount, Screw Terminal Ultra Wide 4:1 Input Range
60 Watt DC/DC converter, industrial, 4:1 input, harsh industrial EMC capabilities, 2500 VDC isolation, encpasulated, chassis mount, 4.41" x 2.67"
Traco Power
DC-DC CONVERTER, 24V, 2.5A, 60W; Power Supply Applications:ITE; DC / DC Converter Type:Module; Input Ratio:4:1; Output Power Max:60W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:2.5A; Height:38mmRoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.5 / Output Type = Fixed / Rated Power W = 60 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Efficiency % = 91 / Ripple & Noise (V) mV = 150 / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 2.5 / MTBF h = 242029 / Length mm = 112 / Width mm = 67.8 / Height mm = 38

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMDC60-2415