What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power DTE6024S12

DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
$ 80.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DTE6024S12.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+218%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-04-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerDTE6024S48
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 60 W, 1 Output, 48 V
XP PowerDTE6024S24
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 60 W, 1 Output, 24 V
XP PowerDTE6024S24-D
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TDK-LambdaALD-214012PJ111
6 W, 10.8 -13.2 VDC VIN, DOUBLE OUTPUT, 44 VDC@0.14 A | 44 VDC@0.14 A DC-DC CONVERTER
TDK-LambdaALD-414012PJ126
LED Driver DC/DC Converter, ALD Series, 6.16 W, 44 VDC, 140 mA, Analogue, PWM, Chassis
TDK-LambdaALD-310012PJ125
DC-DC Converters, For LED backlight of liquid crystal panel, Analog/PWM Dimming

Descriptions

Descriptions of XP Power DTE6024S12 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
XP Power DCDCConverter, DTE60series, 9 → 36 V DC input, 12V DC output, 60W
Dc-Dc Converter, 60W, 4:1, Chassis Mt | XP Power DTE6024S12
DC-DC CONVERTER, 12V, 5A; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 12V; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -;
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 5 / Output Type = Fixed / Switching Frequency kHz = 210 / Capacitive Load uF = 3540 / Rated Power W = 60 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Insulation Voltage kV = 2.5 / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Isolation Test = Yes / Efficiency % = 91 / MTBF h = 240000 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Plastic / Mounting Type = Chassis Mount / Termination Type = Spring Clamp Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 95 / Length mm = 112 / Width mm = 68 / Height mm = 38 / Weight g = 300 / Warranty = 3 Years / Series = DTE60

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTE6024S12.