Traco Power TMA 2412S

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
$ 4.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMA 2412S.

Sager Power Systems

Datasheet3 pages7 years ago

IHS

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
-14.30%

CAD Models

Download Traco Power TMA 2412S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Traco PowerTME 2412S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTME 2415S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 2415S
Module DC-DC 24VIN 1-OUT 15V 0.65A 1W 4-Pin SIP
Recom PowerRO-2415S
Module DC-DC 24VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Tube
Recom PowerRO-2412S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 12; mA. Out: 83
Recom PowerRM-243.3S
Module DC-DC 24VIN 1-OUT 3.3V 0.076A 0.25W 4-Pin SIP Tube

Descriptions

Descriptions of Traco Power TMA 2412S provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
DC converter, 21.6-26.4 VDC, 1 W, 1 output, 12 VDC, 78 % efficiency, TMA 2412S
DC/DC module 1W 24VDC/12VDC 80mA SIP7 TMA 2412 S
1W DC/DC CONVERTER ISOLATED, UNREGULATED IN A PCB MOUNT PLASTIC CASE
Module DC-DC 1-OUT 12V 0.08A 1W 4-Pin SIP
1 Watt DC/DC converter, industrial, ±10% input, unregulated, 1500 VDC I/O-siolation, encapsulated, SIP-7 package
Traco Power
TRACOPOWER DCDC, TMA, 21.6 ¡ú 26.4 V , 12V , 1W
IC MCU 32BIT 512KB FLASH 100LQFP
SIP,19.5x6.1mm Isolated Power Modules ROHS
12Vdc 0.08A, DC-DC Converter SIP-7 Package
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, ISO POL, 1 O/P, 1W, 80mA, 12V; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:1:1; Output Power Max:1W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:80mA RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 84 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.1 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMA 2412 S
  • TMA2412S