Descriptions of Traco Power TME 2412S provided by its distributors.
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco Power
Isolated Board Mount Dc/Dc Converter, Si; |Traco Power TME 2412S
DC/DC converter, 21.6-26.4 VDC, 1 W, 1 output, 12 VDC, 79 % efficiency, TME 2412S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
TRACOPOWER DCDCConverter, TMEseries, 21.6 → 26.4 V DC input, 12V DC output, 1W
Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
TracoPower TME 2412S 1W DC-DC Converter (±10 %) 24V DC In 12V DC 80mA Out
ISO DC-DC CONVERTER, VIN 21.6 TO 26.4VDC, VOUT 12VDC, I/O ISOLATION 1000VDC
12Vdc 0.08A, DC-DC Converter SIP-4 Package Unregulated
SIP,11.5x7.1mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
CONVERTER, DC/DC, 1W, 12V/0.08A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 80mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 84 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 79 / Ripple & Noise (V) mV = 150 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 11.5 / Width mm = 7.1 / Height mm = 10.2