Traco Power THN 20-4812WI

Module DC-DC 1-OUT 12V 1.67A 20W 6-Pin
$ 41.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 20-4812WI.

Sager Electronics

Datasheet4 pages6 years ago
Datasheet4 pages2 years ago

TME

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-9.85%

CAD Models

Download Traco Power THN 20-4812WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Traco PowerTHN 15-4812WI
DC DC CONVERTER 12V 16W / Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
Recom PowerRP20-2412SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: 1670
Traco PowerTEN 10-2411
10 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1" metal package
Texas InstrumentsPT5521A
Module DC-DC 1-OUT 3.3V 1.5A 5-Pin SIP Module
Texas InstrumentsPTN78000AAH
Switching Regulator, 1.5A, 660kHz Switching Freq-Max, Hybrid, PDMA5
Texas InstrumentsPT5522A
Switching Regulator, Voltage-mode, 4A, 600kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Traco Power THN 20-4812WI provided by its distributors.

Module DC-DC 1-OUT 12V 1.67A 20W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 18 TO 75VDC, VOUT 12VDC, I/O ISOLATION 1500VDC
12Vdc 1.67A, DC/DC Converter 1x1 Inch Ultra Wide 4:1 Input Range
TRACOPOWER DCDC, THN 20WI, 18 ¡ú 75 V , 12V , 20W
IC MCU 32BIT 32KB FLASH 28TSSOP
Isolated DC/DC Converters - Through Hole
DC/DC CONVERTER, 12V, 20W, DIP; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:18V to 75V; Power Rating:20W; Output Voltage:12V; Output Current:1.67A; Approval Bodies:cUL / UL; Supply Voltage:48V; DC / DC Converter Case Style:DIP; Isolation Voltage:1.5kV; Efficiency:89%

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN20-4812WI