Traco Power THN 20-2412WI

Module DC-DC 1-OUT 12V 1.67A 20W 6-Pin
$ 40.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 20-2412WI.

Sager Electronics

Datasheet4 pages6 years ago
Datasheet4 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+10.43%

CAD Models

Download Traco Power THN 20-2412WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTHN 15-2412WI
Module DC-DC 24VIN 1-OUT 12V 1.3A 15W 6-Pin
Traco PowerTEN 6-2411WIN
6 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Traco PowerTEN 5-2410WI
Module DC-DC 24VIN 1-OUT 3.3V 1.2A 6W 7-Pin Metal DIP
Texas InstrumentsPTN78000WAZ
1.5-A, Wide-Input Adjustable Switching egulator 5-Surface Mount Module -40 to 85
Texas InstrumentsPTN78000WAH
DC/DC Power Supply Single Output 2.5 Volt to 12.6 Volt 1.5A 5-Pin DIP Module
Texas InstrumentsPTN78000WAZT
1.5-A, Wide-Input Adjustable Switching egulator 5-Surface Mount Module -40 to 85

Descriptions

Descriptions of Traco Power THN 20-2412WI provided by its distributors.

Module DC-DC 1-OUT 12V 1.67A 20W 6-Pin
DC/DC converter, 9-36 VDC, 20 W, 1 output, 12 VDC, 89 % efficiency, THN 20-2412WI
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
12Vdc 1.67A, DC/DC Converter 1x1 Inch Ultra Wide 4:1 Input Range
DIP,25.4x25.4mm Isolated Power Modules ROHS
TRACOPOWER DCDC, THN 20WI, 9 ¡ú 36 V , 12V , 20W
Isolated DC/DC Converters - Through Hole
DC/DC CONVERTER,9-36VIN,12VOUT 1.67A,20W
DC/DC CONVERTER, 12V, 20W, DIP; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:9V to 36V; Power Rating:20W; Output Voltage:12V; Output Current:1.67A; Approval Bodies:cUL / UL; Supply Voltage:24V; DC / DC Converter Case Style:DIP; Isolation Voltage:1.5kV; Efficiency:89%

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN20-2412WI