Traco Power THN 20-1222

Module DC-DC 12VIN 2-OUT 12V/-12V 0.833A/-0.833A 20W 6-Pin
$ 50.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 20-1222.

Official Datasheet13 years ago

Inventory History

3 month trend:
-3.42%

CAD Models

Download Traco Power THN 20-1222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRP20-2412DFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-833
TDK-LambdaPXE20-24WD12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.833A/-0.833A 20W 7-Pin
Advanced EnergyAXA00BB18-L
Isolated DC/DC Converters 20W 9-36Vin Dual +/-12V @ +/-0.835A
Advanced EnergyAEE00BB18-LS
Module DC-DC 2-OUT 12V/-12V 0.625A/0.625A 15W 5-Pin
TDK-LambdaPXD20-12D15
DC-DC Converters, Power module type, Dual Output, Output: 20W, ±15V, Isolated type
TDK-LambdaPXD20-12D12
DC-DC Converters, Power module type, Dual Output, Output: 20W, ±12V, Isolated type

Descriptions

Descriptions of Traco Power THN 20-1222 provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.833A/-0.833A 20W 6-Pin
Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 18 V, 9 V, 2 Rohs Compliant: Yes |Traco Power THN 20-1222
DC-DC CONVERTER, 2 O/P, 20W; No. of Outputs: 2 Output; Output Power Max: 20W; Output Voltage - Output 1: 12V; Output Current - Output 1: 833mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 833mA; Output Voltage
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 833 / Output Voltage 2 V = -12 / Output Current 2 mA = 833 / Output Type = Fixed / Rated Power W = 20 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 89 / Ripple & Noise (V) mV = 100 / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1400000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN20-1222