Traco Power THN 15-4811

Module DC-DC 48VIN 1-OUT 5V 3A 15W 6-Pin
$ 36.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 15-4811.

Sager Electronics

Datasheet4 pages6 years ago

TME

Sager Power Systems

Newark

Inventory History

3 month trend:
-2.62%

CAD Models

Download Traco Power THN 15-4811 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNPH10S4805EIC
Module DC-DC 48VIN 1-OUT 5.1V 1.96A 10W 6-Pin DIP Tube
Recom PowerRP20-4805SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 05; mA. Out: 4000
Murata Power SolutionsUEI25-050-D48N-C
Module DC-DC 48VIN 1-OUT 5V 5A 25W 6-Pin T/R
DC DC CONVERTER 5V 25W / Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input
Module DC-DC 1-OUT 5V 7A 35W 6-Pin Brick Embossed T/R
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 36-75; V. Out: 05; mA. Out: 1000

Descriptions

Descriptions of Traco Power THN 15-4811 provided by its distributors.

Module DC-DC 48VIN 1-OUT 5V 3A 15W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
15W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT METAL CASE
DIP,25.4x25.4mm Isolated Power Modules ROHS
5Vdc 3A, DC/DC Converter 1x1 Inch Wide 2:1 Input Range
TRACOPOWER DCDC, THN 15, 36 ¡ú 75 V , 5V , 15W
Isolated DC/DC Converters - Through Hole
TRACOPOWER THN 15-4811 DCDC转换器
DC-DC CONVERTER, 5V, 3A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:2:1; Output Power Max:15W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Output Regulation:- RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 3 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 36 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 88 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 1.6 / MTBF h = 1600000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN15-4811