Recom Power RP20-4805SF

20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 05; mA. Out: 4000
$ 58.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP20-4805SF.

IHS

Datasheet8 pages7 years ago

Sager Electronics

Recom Power

RS (Formerly Allied Electronics)

CAD Models

Download Recom Power RP20-4805SF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaPXD20-48S05
DC-DC Converters, Power module type, Output: 20W, 5V, Isolated type
TDK-LambdaPXE3048S05
Module DC-DC 48VIN 1-OUT 5V 6A 30W 6-Pin
TDK-LambdaPXD15-48S3P3
Module DC-DC 1-OUT 3.3V 4A 15W 6-Pin
Recom PowerRP20-4812SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 12; mA. Out: 1670
Recom PowerRP20-4815SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 15; mA. Out: 1330
Murata Power SolutionsUHE-3.3/7500-D48-C
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid

Descriptions

Descriptions of Recom Power RP20-4805SF provided by its distributors.

20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 05; mA. Out: 4000
Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 2:1 36-75Vin 5Vout
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Module DC-DC 48VIN 1-OUT 5V 4A 20W 6-Pin Tube
20W Dc/Dc-Converter Powerline 2"x1" 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP20-4805SF
RP20-4805SF REGULATED DC-DC,5V 20W
CONV DC/DC 20W 36-75VIN 05VOUT
The RP20-F series DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000631