Traco Power THM 6-2415WI

Module DC-DC 24VIN 1-OUT 24V 0.25A 6W 6-Pin DIP Module
$ 44.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THM 6-2415WI.

Sager Electronics

Datasheet5 pages6 years ago

Sager Power Systems

Newark

Farnell

TME

Inventory History

3 month trend:
+122%

CAD Models

Download Traco Power THM 6-2415WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC 24VIN 1-OUT 24V 0.25A 6W 7-Pin PDIP
Advanced EnergyAXA00H18-L
Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 1 Output, 24 V
Murata Power SolutionsUWE-24/3-Q12PB-C
DC DC CONVERTER 24V 72W / Isolated Module DC DC Converter 1 Output 24V 3A 9V - 36V Input
Murata Power SolutionsUWE-24/3-Q12P-C
DC DC CONVERTER 24V 72W / Isolated Module DC DC Converter 1 Output 24V 3A 9V - 36V Input
Advanced EnergyAEE02H18-L
Module DC-DC 1-OUT 2.4V 2.08A 50W 6-Pin DIP Module
Murata Power SolutionsUWE-24/3-Q12NB-C
Module DC-DC 12VIN 1-OUT 24V 3A 72W 8-Pin 1/8-Brick

Descriptions

Descriptions of Traco Power THM 6-2415WI provided by its distributors.

Module DC-DC 24VIN 1-OUT 24V 0.25A 6W 6-Pin DIP Module
6 Watt DC/DC converter, medical, 4:1 input, 5000 VAC I/O-isolation (2 x MOPP), low leakage current, encapsulated, DIP-24
Traco Power
DC-DC CONV, ISO POL, 1 O/P, 0.25A, 24V; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 24V; Output Current - Output 1: 250mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Volta
Dc-Dc Converter, Medical, 24V, 0.25A, Dip; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:6W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:250Ma Rohs Compliant: Yes |Traco Power THM 6-2415WI
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 250 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 89 / Ripple & Noise (V) mV = 50 / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 5 / MTBF h = 4700000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THM6-2415WI