Advanced Energy AXA00H18-L

Module DC-DC 24VIN 1-OUT 24V 0.835A 20W 6-Pin
$ 47.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy AXA00H18-L.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago

Sager Power Systems

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
-33.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Advanced EnergyAXA01C18-L
Module DC-DC 24VIN 1-OUT 15V 1.33A 20W 6-Pin
Advanced EnergyAXA04A18-L
Module DC-DC 24VIN 1-OUT 5V 4A 20W 6-Pin
Advanced EnergyAXA01B18-L
Module DC-DC 24VIN 1-OUT 12V 1.67A 20W 6-Pin
TDK-LambdaCCG30-24-03S
Module DC-DC 1-OUT 3.3V 7A 23.1W 6-Pin DIP
Murata Power SolutionsUHE-3.3/7500-Q12-C
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 25 W, 1 Output, Adj, Fixed, 3.3 V
TDK-LambdaPXB15-24WS15/NT
DC-DC, 15W, 9-36V, 15V 1A, 1x1 inch size, Neg ON/OFF, Trim - remote adjust

Descriptions

Descriptions of Advanced Energy AXA00H18-L provided by its distributors.

Module DC-DC 24VIN 1-OUT 24V 0.835A 20W 6-Pin
20W, 9 - 36Vin, Single, 24V@0.835A, 25.4 X 25.4 X 10.16Mm Rohs Compliant: No
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Isolated DC/DC Converters 20W 9 -36Vin 24V@ 0.835A
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 20 W, 1 Output, Adj, Fixed, 24 V, 835 mA, Regulated, DIP
DC-DC Converter, Remote On/Off, OCP, OTP, 330kHz, 20W, 835mA, 24V In, 1 Out, 9-36V Out, Fixed, DIP-6, TH, 25.4mm × 25.4mm × 10.16mm
DC-DC CONVERTER, 24V, 0.835A; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 24V; Output Current - Output 1: 835mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • AXA00H18-L.
  • AXA00H18L