Traco Power THM 3-2423WI

Module DC-DC 12VIN 2-OUT -15V/15V 0.1A/0.1A 3W 6-Pin DIP Module
$ 47.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THM 3-2423WI.

Sager Electronics

Datasheet5 pages6 years ago

Sager Power Systems

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+46.34%

CAD Models

Download Traco Power THM 3-2423WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

3W DC/DC-Converter 'ECONOLINE' DIP24 6kV reg 4:1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-100
3W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-100
XP PowerIP2415S
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
XP PowerIT2415S
XP POWER IT2415S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 3 W, 15 V
XP PowerJTB0324D15
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 17-Pin SMD Module Tube

Descriptions

Descriptions of Traco Power THM 3-2423WI provided by its distributors.

Module DC-DC 12VIN 2-OUT -15V/15V 0.1A/0.1A 3W 6-Pin DIP Module
3 Watt DC/DC converter, medical, 4:1 input, 5000 VAC I/O-isolation (2 x MOPP), encapsulated, low leakage current, DIP-24
Traco Power
DC-DC CONV, ISO POL, 2 O/P, 0.1A, 15V; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 15V; Output Current - Output 1: 100mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 100mA; Output
Dc-Dc Converter, Medical, 2 O/P, 3W, Dip; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:3W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:100Ma Rohs Compliant: Yes |Traco Power THM 3-2423WI
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 100 / Output Voltage 2 V = -15 / Output Current 2 mA = 100 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 86 / Ripple & Noise (V) mV = 40 / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 5 / MTBF h = 6400000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THM3-2423WI