Traco Power THL 3-2422WI

3 Watt DC/DC converter, industrial, 4: 1 input, regulated, plastic case, DIP-16
$ 19.93
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THL 3-2422WI.

Sager Electronics

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+48.39%

CAD Models

Download Traco Power THL 3-2422WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Traco PowerTHL 3-4822WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16
Traco PowerTEL 2-2423
Module DC-DC 24VIN 2-OUT 15V/-15V 0.065A/-0.065A 2W 6-Pin DIP
Traco PowerTEL 2-1222
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
AC/DC Power Supply Dual-OUT 12V/-12V 0.21A/-0.21A 5W 5-Pin DIP
AC/DC Power Supply Dual-OUT 15V/-15V 0.168A/-0.168A 5W 5-Pin DIP
Ac-Dc Regulated Power Supply Module, 2 Output, 5W, Hybrid |Aimtec AMEL5-15DMAZ

Descriptions

Descriptions of Traco Power THL 3-2422WI provided by its distributors.

3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16
Traco Power
Dual O/P, DC-DC Converter DIP-16 Package Wide 4:1 Input Voltage Range
DC/DC converter, 9-36 VDC, 3 W, 2 outputs, ±12 VDC, 80 % efficiency, THL 3-2422WI
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
3W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT PLASTIC CASE
DC-DC CONVERTER, 2 O/P, 3W; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:3W; No. of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:125mA; Width:13.7mm RoHS Compliant: Yes
TRACOPOWER DCDC, THL 3WI, 9 ¡ú 36 V , ¡À12V , 3W
Isolated DC/DC Converters - SMD

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THL3-2422WI