Traco Power TEL 2-1222

2 Watt DC/DC converter, industrial, 2: 1 input, regulated, cost optimized, encapsulated, DIP-16
$ 11.488
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEL 2-1222.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages16 years ago

Sager Power Systems

Farnell

Burklin Elektronik

Newark

Inventory History

3 month trend:
-3.17%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-24
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Traco PowerTEL 2-2422
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Traco PowerTEL 2-0522
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Recom PowerRGZ-1515D/H
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 15; V. Out: +/-15; mA. Out: +/-66
Recom PowerRGZ-3.312D
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 3.3; V. Out: +/-12; mA. Out: +/-84
Recom PowerRGZ-0524D/P
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 05; V. Out: +/-24; mA. Out: +/-42
Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin DIP

Descriptions

Descriptions of Traco Power TEL 2-1222 provided by its distributors.

2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Traco Power
Module DC-DC 12VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 6-Pin DIP
DC-DC CONVERTER, ISO POL, 2 O/P, 2W, 12V, -12V; Power Supply Applications:ITE; Input Ratio:2:1; Output Power Max:2W; No. of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:85mA; Output Regulation:Regulated RoHS Compliant: Yes
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 85 / Output Voltage 2 V = -12 / Output Current 2 mA = 85 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 78 / Ripple & Noise (V) mV = 50 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1200000 / Length mm = 23.8 / Width mm = 13.7 / Height mm = 8

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEL2-1222