Traco Power THD 15-2423WIN

Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/0.5A 15W 9-Pin DIP Module
$ 49.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THD 15-2423WIN.

Sager Power Systems

Datasheet3 pages10 years ago

IHS

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+31.92%

CAD Models

Download Traco Power THD 15-2423WIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Advanced EnergyAEE00CC18-LS
Module DC-DC 2-OUT 15V/-15V 0.5A/0.5A 15W 5-Pin
XP PowerJTH1524D15
XP POWER JTH1524D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 15 W, 15 V
Murata Power SolutionsNCS12D1212C
Module DC-DC 12VIN 1-OUT 12V/-12V 0.5A/-0.5A 12W 9-Pin DIP
Murata Power SolutionsNCS12D1215C
Module DC-DC 12VIN 1-OUT 15V/-15V 0.4A/-0.4A 12W 9-Pin DIP
TDK-LambdaPXB15-24WD15/N
Power Supply; 15W15W936VDC; PCB Mount; Input 12V or 24VDC; Output +/15V 0.5A; 15W
Recom PowerRP15-2415DFW
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube

Descriptions

Descriptions of Traco Power THD 15-2423WIN provided by its distributors.

Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/0.5A 15W 9-Pin DIP Module
15 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Traco Power
DC/DC, 15V, 0.5A; DC / DC Converter Output Type:Fixed; No. of Outputs:2; Input Voltage:9V to 36V; Power Rating:15W; Output Voltage:15V; Output Current:500mA; Output Voltage 2:-15V; Output Current 2:-500mA; Supply Voltage:24V; DC / DC;RoHS Compliant: Yes
DC/DC, 15V, 0.5A; DC DC Converter Type:Isolated Point-of-Load; DC / DC Converter Output Type:Fixed; Input Voltage VDC:9V to 36V; No. of Outputs:2; Output Voltage Nom.:15V, -15V; Output Current Max.:500mA, 500mA; Output Power Max:15W; DC / DC Converter Case Style:Through Hole; Depth:32mm; Width:20.3mm; Height:10.2mm; Approvals / Standards:IEC 60950-1, EN 60950-1, UL 60950-1, cUL 60950-1; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; Approval Bodies:cUL / EN / IEC / UL; DC/DC Converter Mounting:Through Hole; Input Voltage:9V to 36V; Isolation Voltage:1.5kV; Output Current:500mA; Output Current 2:-500mA; Output Voltage:15V; Output Voltage 2:-15V; Power Rating:15W; Supply Voltage:24V

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THD15-2423WIN