Traco Power THD 10-2412WIN

Module DC-DC 24VIN 1-OUT 12V 0.833A 10W 8-Pin DIP Module
$ 24.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THD 10-2412WIN.

Sager Power Systems

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
+352%

CAD Models

Download Traco Power THD 10-2412WIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerJCH1024S12
DC-DC Regulated Power Supply Module, 1 Output, 9.996W, Hybrid
Advanced EnergyASA00B24-LS
Isolated DC/DC Converters 10W 18-36Vin Single 12V 0.835A
Murata Power SolutionsNCS12S1212C
DC-DC CONV, ISO POL, 1O/P, 1A, 12W; DC / DC Converter Type:Isolated POL; DC / DC
Murata Power SolutionsNCS12S4812C
Module DC-DC 48VIN 1-OUT 12V 1A 12W 8-Pin DIP
Module DC-DC 48VIN 1-OUT 12V 0.9A 10.8W 17-Pin DIP
Murata Power SolutionsNPH15S2415IC
Module DC-DC 24VIN 1-OUT 15.1V 1A 15W 4-Pin Tube

Descriptions

Descriptions of Traco Power THD 10-2412WIN provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 0.833A 10W 8-Pin DIP Module
12Vdc 0.833A, DC-DC Converter DIP-24 Package Wide 4:1 Input Voltage Range
DC/DC converter, 9-36 VDC, 10 W, 1 output, 12 VDC, 87 % efficiency, THD 10-2412WIN
DC-DC Regulated Power Supply Module, 1 Output, 9.996W, Hybrid
DC/DC converter [Traco Power] THD10-2412WIN DC/DC converter
10W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT METAL CASE
DIP,31.8x20.3mm Isolated Power Modules ROHS
TRACOPOWER DCDC, THD 10WIN, 9 ¡ú 36 V , 12V , 10W
Isolated DC/DC Converters - Through Hole
TRACOPOWER THD 10-2412WIN DCDC转换器
DC-DC CONVERTER, 12V, 0.833A; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 12V; Output Current - Output 1: 833mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
Dc-Dc Converter, 12V, 0.833A, Dip; Tipo De Conversor Dc/Dc:-; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:10W; Corriente De Salida Máx.:833Ma; Profundidad:31.8Mm |Traco Power THD 10-2412WIN

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THD10-2412WIN