XP Power JCH1024S12

DC-DC Regulated Power Supply Module, 1 Output, 9.996W, Hybrid
$ 22.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCH1024S12.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Advanced EnergyASA00B24-LS
Isolated DC/DC Converters 10W 18-36Vin Single 12V 0.835A
Murata Power SolutionsNPH10S2415EIC
Module DC-DC 24VIN 1-OUT 15.1V 0.67A 10W 6-Pin Tube
10W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 833
Advanced EnergyAEE01C36-LS
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Module DC-DC 24VIN 1-OUT 12V 0.625A 7.5W Medical 8-Pin Metal DIP Tube
TDK-LambdaCC10-2412SF-E
DC-DC Converters, On-board type, Output: 12W, 12V, Isolated type, Option: DIP type

Descriptions

Descriptions of XP Power JCH1024S12 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 9.996W, Hybrid
XP POWER JCH1024S12 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 18 V, 36 V, 10 W, 12 V
XP Power DCDC, JCH, 18 ¡ú 36 V , 12V , 10W
DC/DC Converter Isolated 12V 10W
RS APAC
DC-DC CONVERTER, 10W, SINGLE OUTPUT
Dc-Dc Conv, Iso Pol, 1 O/P, 10W, 833Ma, 12V; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:10W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:833Ma Rohs Compliant: Yes |Xp Power JCH1024S12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers