Traco Power THB 3-2411

Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 5-Pin DIP
$ 32.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THB 3-2411.

Sager Power Systems

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-91.26%

CAD Models

Download Traco Power THB 3-2411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTHB 3-0511
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 5-Pin DIP
Traco PowerTEL 2-2411
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Traco PowerTEL 2-2412
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Recom PowerRW2-2405S
2W DC/DC-Converter 'ECONOLINE' DIP16 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400
Recom PowerRJZ-2405S
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 24; V. Out: 05; mA. Out: 400
Recom PowerRN-2412S
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 24; V. Out: 12; mA. Out: 104

Descriptions

Descriptions of Traco Power THB 3-2411 provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 5-Pin DIP
Dc-Dc Converter, Medical, 5V, 0.6A; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600Ma Rohs Compliant: Yes |Traco Power THB 3-2411
3 Watt DC/DC converter, industrial, 2:1 input, reinforced, high isolation (4800 VAC), high working voltage (1000 VAC), 2 x MOOP, encapsulated, DIP-24
Traco Power
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 78 / Ripple & Noise (V) mV = 100 / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 4.8 / MTBF h = 1000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.5

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THB3-2411