Traco Power TES 1-0512

DC DC CONVERTER 12V 1W / Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
$ 5.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TES 1-0512.

Sager Power Systems

Datasheet4 pages7 years ago

Farnell

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.14%

CAD Models

Download Traco Power TES 1-0512 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-07-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerR1S-0512
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 5-Pin SMD Tube
Recom PowerR1S-0515-R
Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 5-Pin SMD T/R
Recom PowerR2S-0524
Module DC-DC 5VIN 1-OUT 24V 0.083A 2W 5-Pin SMD Tube
Traco PowerTES 1-1212
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco PowerTES 1-2412
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco PowerTES 1-1213
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package

Descriptions

Descriptions of Traco Power TES 1-0512 provided by its distributors.

DC DC CONVERTER 12V 1W / Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco Power
Module DC-DC 5VIN 1-OUT 12V 0.085A 1W 5-Pin SMD Tube
Dc-Dc Converter, 1 O/P, 12V, 0.085A; Power Supply Applications:Ite; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:85Ma; Output Voltage - Output 2:-; Width:8Mm Rohs Compliant: Yes |Traco Power TES 1-0512
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 85 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMT / Efficiency % = 78 / Ripple & Noise (V) mV = 120 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 13.7 / Width mm = 11 / Height mm = 7

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TES1-0512