What’s new: Find the right parts faster with our redesigned experience

Learn more

Traco Power TES 1-1213

1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
$ 5.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TES 1-1213.

Sager Power Systems

Datasheet4 pages7 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-51.27%

CAD Models

Download Traco Power TES 1-1213 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-07-16
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Recom PowerR1S-1212
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 5-Pin SMD Tube
Recom PowerR1S-1212-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 84
Recom PowerR1S-1212/H
Module DC-DC 1-OUT 12V 0.084A 1W 5-Pin SMD Tube
Traco PowerTES 1-0513
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco PowerTES 1-2413
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package

Descriptions

Descriptions of Traco Power TES 1-1213 provided by its distributors.

1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco Power
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module Tube
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
ISO DC-DC CONVERTER, VIN 10.8 TO 13.2VDC, VOUT 15VDC, I/O ISOLATION 1500VDC
TRACOPOWER DCDC, TES 1, 10.8 ¡ú 13.2 V , 15V , 1W
Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Fixed, Smd, 1 W, 15 V, 65 Ma Rohs Compliant: Yes |Traco Power TES 1-1213
SMD-5P,13.7x8mm Isolated Power Modules ROHS
12Vdc 0.085A, DC-DC Converter SMD Package
Isolated DC/DC Converters - SMD
DC/DC, 12V/15V, 1W, SMD; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 65mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -;

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TES1-1213