Traco Power TEP 160-2415WIR

DC/DC converter, 8.5-36 VDC, 144 W, 1 output, 24 VDC, 90 % efficiency, TEP 160-2415WIR
$ 214.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEP 160-2415WIR.

Sager Electronics

Datasheet5 pages6 years ago

Sager Power Systems

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.20%

CAD Models

Download Traco Power TEP 160-2415WIR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsUQQ-24/4-Q12NB-C
Module DC-DC 1-OUT 24V 4A 96W 8-Pin Quarter-Brick
Murata Power SolutionsUQQ-24/4-Q12N-C
Module DC-DC 1-OUT 24V 4A 96W 9-Pin Case C-68
Murata Power SolutionsUQQ-15/7-Q12PB-C
Module DC-DC 12VIN 1-OUT 15V 7A 105W 8-Pin Quarter-Brick
TDK-LambdaPXF40-24WS05
Power Supply; 40W40W936VDCDCDC; PCB Mount; Input 936VDC; Output 5V 8A; 40W
TDK-LambdaPXF40-24WS15
Power Supply; 40W40W936VDCDCDC; PCB Mount; Input 936VDC; Output 15V 2.666A; 40W
TDK-LambdaPXF40-24WS3P3
Power Supply; 33W33W936VDCDCDC; PCB Mount; Input 936VDC; Output 3.3V 10A; 33W

Descriptions

Descriptions of Traco Power TEP 160-2415WIR provided by its distributors.

DC/DC converter, 8.5-36 VDC, 144 W, 1 output, 24 VDC, 90 % efficiency, TEP 160-2415WIR
160 Watt DC/DC module, railway, 4:1 input, PCB- Chassis or DIN-Rail mount, opt. EMI Filter, encapsulated, Half-Brick package
Traco Power
DC/DC CONVERTER, 1 O/P, 6A, 24V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed, Adjustable; Input Voltage DC Min:8.5V; Input Voltage DC Max:36V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:6A; Output Power Max:144W; DC / DC Converter Case Style:Half Brick; Approvals / Standards:(Not Available); Input Voltage VDC:8.5V to 36V; MSL:(Not Available); SVHC:No SVHC (19-Dec-2012)
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 6 / Adjustable Output Voltage Min. V = 19.2 / Adjustable Output Voltage Max. V = 26.4 / Output Type = Adjustable / Rated Power W = 160 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = Half Brick / Efficiency % = 90 / Ripple & Noise (V) mV = 200 / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Reverse Input Voltage Protection / Insulation Voltage kV = 3 / MTBF h = 350000 / Length mm = 57.9 / Width mm = 61 / Height mm = 12.7

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEP160-2415WIR