TDK-Lambda PXF40-24WS15

Power Supply; 40W40W936VDCDCDC; PCB Mount; Input 936VDC; Output 15V 2.666A; 40W
$ 108.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF40-24WS15.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages6 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

X-ON

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK-Lambda PXF40-24WS15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXF40-24S15
DC-DC Converters, Power module type, Output: 40W, 15V, Isolated type
Recom PowerRP40-2412SGW
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4:; V. In: 9-36; V. Out: 12; mA. Out: 3333
TDK-LambdaPXF40-24S12
DC-DC Converters, Power module type, Output: 40W, 12V, Isolated type
Murata Power SolutionsUQQ-15/7-Q12PB-C
Module DC-DC 12VIN 1-OUT 15V 7A 105W 8-Pin Quarter-Brick
Murata Power SolutionsUQQ-15/7-Q12NB-C
Module DC-DC 1-OUT 15V 7A 105W 9-Pin Case C-68
Murata Power SolutionsUWE-15/5-Q12PB-C
Module DC-DC 12VIN 1-OUT 15V 5A 75W 8-Pin 1/8-Brick Tray

Descriptions

Descriptions of TDK-Lambda PXF40-24WS15 provided by its distributors.

Power Supply; 40W40W936VDCDCDC; PCB Mount; Input 936VDC; Output 15V 2.666A; 40W
Module DC-DC 24VIN 1-OUT 15V 2.666A 40W 8-Pin
DC-DC Converters, Power module type, Output: 40W, 15V, Isolated type
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
DC,Fixed 1 15V 36V 9V Through hole mounting 50.8mm*50.8mm*8.6mm
DC-DC, 40W, 9-36V, 15V 2.666A, 2x2 inch size
DIP,50.8x50.8mm DC-DC Power Modules ROHS
Dc-Dc Converter, 15V, 2.666A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:40W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:2.666A; Width:50.8Mm Rohs Compliant: Yes |Tdk-Lambda PXF40-24WS15

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF-40-24WS-15
  • PXF4024WS15