Traco Power TEP 150-4818WI

DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
$ 223.855
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEP 150-4818WI.

Sager Electronics

Datasheet4 pages6 years ago

Sager Power Systems

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.60%

CAD Models

Download Traco Power TEP 150-4818WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-10-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsPTN78020AAH
Module DC-DC 1-OUT -15V to -3V 4A 25W 7-Pin DIP Module
Texas InstrumentsPTN78060AAH
Module DC-DC 1-OUT -15V to -3V 3A 15W 7-Pin DIP Module
Texas InstrumentsPTH08T260WAD
Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin DIP Module Tray / MODULE PIP 3A 4.5-14V T/H 10-DIP
Recom PowerRAC20-05SB-ST
20W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 90-264; V. Out: 05; mA. Out: 2000

Descriptions

Descriptions of Traco Power TEP 150-4818WI provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
150 Watt DC/DC module, railway, 4:1 input, Chassis mount, Rugged design, opt. EMI Filter, encapsulated, High power block
Traco Power
CONVERTER, DC DC, 150W, 48V, 3.2A; No. of Outputs: 1 Output; Output Power Max: 150W; Output Voltage - Output 1: 48V; Output Current - Output 1: 3.2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Dc-Dc Converter, Iso Pol, 1 O/P, 150W, 3.2A, 48V; Convertidor Dc/Dc, Montaje:Panel; Tipo De Salida Conversor Dc/Dc:Fixed; Núm. De Salidas:1; Potencia De Salida Máx.:150W; Corriente De Salida Máx.:3.2A; Anchura Externa:98Mm |Traco Power TEP 150-4818WI
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 3.2 / Output Type = Fixed / Switching Frequency kHz = 330 / Capacitive Load uF = 2600 / Rated Power W = 150 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Insulation Voltage kV = 2.25 / Protection Type = Reverse Polarity Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Over Temperature Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 88 / MTBF h = 495000 / Ripple & Noise (V) mV = 350 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Terminal Block / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Length mm = 98 / Width mm = 65 / Height mm = 35.7 / Weight g = 300 / Warranty = 3 Years / Series = TEP 150WI

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEP150-4818WI