Traco Power TEN 8-7222WI

Module DC-DC 2-OUT 12V/-12V 0.333A/-0.333A 8W 9-Pin Metal DIP
$ 43.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 8-7222WI.

Sager Power Systems

Datasheet4 pages7 years ago

TME

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+17.15%

CAD Models

Download Traco Power TEN 8-7222WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTEN 8-2422WI
Module DC-DC 24VIN 2-OUT 12V/-12V 0.333A/-0.333A 8W 9-Pin Metal DIP
Traco PowerTEN 8-2423WI
Module DC-DC 2-OUT 15V/-15V 0.267A/-0.267A 8W 9-Pin PDIP
Traco PowerTEN 8-4823WI
Module DC-DC 48VIN 2-OUT 15V/-15V 0.267A/0.267A 8W 9-Pin DIP Module
Recom PowerRP12-2415DAW
Module DC-DC 24VIN 2-OUT 15V/-15V 0.4A/-0.4A 12W 9-Pin DIP Tube
Texas InstrumentsTPS62400DRCR
Dual, Adjustable, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS62402DRCT
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85

Descriptions

Descriptions of Traco Power TEN 8-7222WI provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.333A/-0.333A 8W 9-Pin Metal DIP
8 Watt DC/DC converter, railway, 4:1 input incl. 110 VDC nominal, high temperature range, encapsulated, DIP-24 metal package
Traco Power
DC/DC, 12V, 0.333A; DC / DC Converter Output Type:Fixed; No. of Outputs:2; Input Voltage:43V to 160V; Power Rating:8W; Output Voltage:12V; Output Current:333mA; Output Voltage 2:-12V; Output Current 2:-333mA; Supply Voltage:110V; DC ;RoHS Compliant: Yes
DC/DC, 12V, 0.333A; DC DC Converter Type:Isolated Point-of-Load; DC / DC Converter Output Type:Fixed; Input Voltage VDC:43V to 160V; No. of Outputs:2; Output Voltage Nom.:12V, -12V; Output Current Max.:333mA, 333mA; Output Power Max:8W; DC / DC Converter Case Style:Through Hole; Depth:32mm; Width:20.8mm; Height:10.2mm; Approvals / Standards:IEC 60950-1, EN 60950-1, EN 50155, UL 60950-1, cUL 60950-1; SVHC:No SVHC (19-Dec-2011); Applications:Industrial, Telecom; Approval Bodies:cUL / EN / IEC / UL; DC/DC Converter Mounting:Through Hole; Input Voltage:43V to 160V; Isolation Voltage:1.5kV; Output Current:333mA; Output Current 2:-333mA; Output Voltage:12V; Output Voltage 2:-12V; Power Rating:8W; Supply Voltage:110V

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN 8-7222 WI
  • TEN8-7222WI