Traco Power TEN 50-2411WI

50 Watt DC/DC converter, industrial, 4: 1 input, encapsulated, 2" x 1" metal package
$ 88.923
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 50-2411WI.

Sager Electronics

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Sager Power Systems

Burklin Elektronik

Inventory History

3 month trend:
-17.00%

CAD Models

Download Traco Power TEN 50-2411WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced EnergyAEE10A36-L
50W, 18 - 75Vin, Single, 5V@10A, 25.4 X 50.8 X 10.2Mm |Artesyn Embedded Technologies AEE10A36-L
Advanced EnergyAEE10A18-L
50W, 9 - 36Vin, Single, 5V@10A, 25.4 X 50.8 X 10.2Mm |Artesyn Embedded Technologies AEE10A18-L
TDK-LambdaPAH50S48-5/V
DC DC CONVERTER 5V 50W / Isolated Module DC DC Converter 1 Output 5V 10A 36V - 76V Input
TDK-LambdaPAH50S48-5/P
Module DC-DC 1-OUT 5V 10A 50W 9-Pin Half-Brick
TDK-LambdaPAH50S48-5/PV
Module DC-DC 1-OUT 5V 10A 50W 9-Pin Half-Brick
Advanced EnergyAEE08A18-L
40W, 9 - 36Vin, Single, 5V@8A, 25.4 X 50.8 X 10.2Mm |Artesyn Embedded Technologies AEE08A18-L

Descriptions

Descriptions of Traco Power TEN 50-2411WI provided by its distributors.

50 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1" metal package
Traco Power
DC/DC converter, 9-36 VDC, 50 W, 1 output, 5 VDC, 91 % efficiency, TEN 50-2411WI
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 18 TO 36VDC, VOUT 5VDC, I/O ISOLATION 1500VDC
5Vdc 10A, DC-DC Converter 2x1 Package Ultra-Wide 4:1 Input Range
Module DC-DC 24VIN 1-OUT 5V 10A 50W 6-Pin
DIP,50.8x25.4mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
TRACOPOWER DCDC, TEN 50WI, 9 36 V , 5V , 50W
Dc-Dc Converter, 5V, 10A; No. Of Outputs:1 Output; Output Power Max:50W; Output Voltage - Output 1:5V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Traco Power TEN 50-2411WI
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 10 / Output Type = Adjustable / Rated Power W = 50 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = DIP-6 / Efficiency % = 91 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 230000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 11 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN50-2411WI