Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PAH50S48-5/V

DC DC CONVERTER 5V 50W / Isolated Module DC DC Converter 1 Output 5V 10A 36V - 76V Input
$ 80.24
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH50S48-5/V.

TDK-Lambda

Datasheet31 pages18 years ago

IHS

Sager Power Systems

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-11-15
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAQ50S48-5/V
Module DC-DC 1-OUT 5V 10A 50W 8-Pin Quarter-Brick
Advanced EnergyALD12A48-L
60 W, 36 -75 VDC Vin, Single Output, 5 VDC@12 A DC-DC Converter
TDK-LambdaPAE100S48-5/V
DC-DC Converters, Power module type, Output: 100W, 5V, Isolated type, Option: Auto-reset OVP
TDK-LambdaPXF40-48WS05
Power Supply; 40W40W3675VDCDCDC; PCB Mount; Input 1875VDC; Output 5V 8A; 40W
DC DC CONVERTER 5V 25W / Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input
Advanced EnergyAEO20A48N-6L
Module DC-DC 48VIN 1-OUT 5V 20A 120W 8-Pin 1/8-Brick

Descriptions

Descriptions of TDK-Lambda PAH50S48-5/V provided by its distributors.

DC DC CONVERTER 5V 50W / Isolated Module DC DC Converter 1 Output 5V 10A 36V - 76V Input
Module DC-DC 48VIN 1-OUT 5V 10A 50W 9-Pin Half-Brick
DC-DC Converters, Power module type (with baseplate), Output: 50W, 5V, Isolated type, Option: Negative logic ON/OFF control, Auto-reset OVP
Dc-Dc Converter, Iso Pol, 1 O/p, 50W, 10A, 5V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:50W; Output Voltage - Output 1:5V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Width:57.9Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH-50S-48-5/V
  • PAH50S-48-5V
  • PAH50S48-5-V
  • PAH50S48-5V
  • PAH50S485/V
  • PAH50S485V