Traco Power TEN 15-2412

15 Watt DC/DC converter, industrial, 2: 1 input, encapsulated, 2" x 1" metal package
$ 43.869
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 15-2412.

IHS

Datasheet4 pages5 years ago
Datasheet1 page0 years ago

Sager Power Systems

Newark

Farnell

element14

Inventory History

3 month trend:
-25.92%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-12-23
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Advanced EnergyAEE01B36-LS
Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin
Advanced EnergyAEE01C36-LS
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Murata Power SolutionsNPH15S2415IC
Module DC-DC 24VIN 1-OUT 15.1V 1A 15W 4-Pin Tube
Recom PowerRP15-2412SA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: 1300
Recom PowerRP15-2415SA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 1000
Advanced EnergyAEE00B24-M
Module DC-DC 1-OUT 12V 0.835A 10W 5-Pin DIP

Descriptions

Descriptions of Traco Power TEN 15-2412 provided by its distributors.

15 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1" metal package
Traco Power
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TracoPower TEN 15-2412 15W DC-DC Converter 18–36V DC In 12V DC 1250mA Out
Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 4-Pin
CONVERTER, DC/DC, 15W, 12V; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.25A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
15W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT METAL CASE
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 15 W, 12 V, 1.25 A Rohs Compliant: Yes |Traco Power TEN 15-2412.
TRACOPOWER DCDC, TEN 15, 18 ¡ú 36 V , 12V , 15W
IC SRAM 4.5MBIT PARALLEL 100TQFP
Isolated DC/DC Converters - Through Hole
TRACOPOWER TEN 15-2412 DCDC转换器

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN 15-2412.
  • TEN15-2412