Traco Power TEL 5-1210

5 Watt DC/DC converter, industrial, 2: 1 input, regulated, encapsulated, DIP-24
$ 16.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEL 5-1210.

Sager Electronics

Datasheet3 pages7 years ago
Datasheet4 pages2 years ago

TME

Burklin Elektronik

Newark

Farnell

Inventory History

3 month trend:
-10.16%

CAD Models

Download Traco Power TEL 5-1210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTEL 5-1223
Module DC-DC 12VIN 2-OUT 15V/-15V 0.2A/-0.2A 5W 8-Pin DIP Module
Texas InstrumentsLM2825HN-ADJ
LM2825 Integrated Power Supply 1A DC-DC Converter | IC REG BUCK ADJUSTABLE 1A 24DIP
Texas InstrumentsLM2825N-ADJ
LM2825 Integrated Power Supply 1A DC-DC Converter | IC REG BUCK ADJUSTABLE 1A 24DIP
Traco PowerTEL 5-2412
Module DC-DC 24VIN 1-OUT 12V 0.5A 5W 7-Pin DIP Module
Texas InstrumentsUC2849N
Secondary Side Average Current Mode PWM Controller 450kHz to 550kHz 24-Pin PDIP Tube
Analog DevicesMAX742EPP+
Conv DC to DC Dual Step-Up 4.2V to 10V 20-Pin PDIP

Descriptions

Descriptions of Traco Power TEL 5-1210 provided by its distributors.

5 Watt DC/DC converter, industrial, 2:1 input, regulated, encapsulated, DIP-24
Traco Power
DC DC CONVERTER 3.3V 4W / Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 18V Input
DC/DC converter, 9-36 VDC, 5 W, 1 output, 3.3 VDC, 77 % efficiency, TEL 5-1210
Module DC-DC 12VIN 1-OUT 3.3V 1.2A 5W 7-Pin DIP Module
Dc-Dc Converter, Iso Pol, 1 O/P, 5W, 1.2A, 3.3V; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:5W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:1.2Arohs Compliant: Yes |Traco Power TEL 5-1210
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 A = 1.2 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 77 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1000000 / Length mm = 31.86 / Width mm = 20.3 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEL5-1210