Traco Power TEL 5-1223

Module DC-DC 12VIN 2-OUT 15V/-15V 0.2A/-0.2A 5W 8-Pin DIP Module
$ 20.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEL 5-1223.

Sager Electronics

Datasheet3 pages7 years ago
Datasheet4 pages2 years ago

TME

Newark

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-3.95%

CAD Models

Download Traco Power TEL 5-1223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-04-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TEL 5-1223 provided by its distributors.

Module DC-DC 12VIN 2-OUT 15V/-15V 0.2A/-0.2A 5W 8-Pin DIP Module
5 Watt DC/DC converter, industrial, 2:1 input, regulated, encapsulated, DIP-24
Traco Power
DC-DC CONVERTER, ISO POL, 2 O/P, 5W, 15V, -15V; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:2:1; Output Power Max:5W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:200mA RoHS Compliant: Yes
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 200 / Output Voltage 2 V = -15 / Output Current 2 mA = 200 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 84 / Ripple & Noise (V) mV = 75 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1000000 / Length mm = 31.86 / Width mm = 20.3 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEL5-1223